WEG CWC Contactor, 24V ac Coil, 4-Pole, 7 A, 3.7 kW 24V ac, 4 NO, 690V ac
- RS Stock No.:
- 122-1065
- Mfr. Part No.:
- CWC07-00-40D02
- Manufacturer:
- WEG
Subtotal (1 unit)*
€28.36
(exc. VAT)
€34.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.36 |
*price indicative
- RS Stock No.:
- 122-1065
- Mfr. Part No.:
- CWC07-00-40D02
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 7A | |
| Series | CWC | |
| Power Rating | 3.7kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Standards/Approvals | IEC, RoHS, UL | |
| Length | 58mm | |
| Depth | 52mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 7A | ||
Series CWC | ||
Power Rating 3.7kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Standards/Approvals IEC, RoHS, UL | ||
Length 58mm | ||
Depth 52mm | ||
Pole and Throw Configuration 4PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
CWC Series
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.
AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts
WEG Contactors
Related links
- WEG CWC Contactor 4-Pole 3.7 kW 24V ac 690V ac
- WEG CWC Contactor 4-Pole 3.7 kW 24V dc 690V ac
- WEG CWC Contactor 4-Pole 3.7 kW 24V dc 690V ac
- WEG CWC Contactor 4-Pole 3.7 kW 230V ac 690V ac
- WEG CWC Contactor 4-Pole 3.7 kW 230V ac 690V ac
- WEG CWC Contactor 3-Pole 3 kW 24V ac 690V ac
- WEG CWC Contactor 3-Pole 3 kW 24V 690V ac
- WEG CWC Contactor 3-Pole 11 kW 24V ac 690V ac
