Siemens 3RH2 Contactor Relay, 230V ac Coil, 10 A 230V ac, 3 NO/1 NC, 690V ac
- RS Stock No.:
- 122-9414
- Mfr. Part No.:
- 3RH2131-2AP00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.32
(exc. VAT)
€45.90
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €37.32 |
*price indicative
- RS Stock No.:
- 122-9414
- Mfr. Part No.:
- 3RH2131-2AP00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor Relay | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EMV, IEC 60529, IEC 60947-5-1, KC, UL A600/Q600 | |
| Depth | 73mm | |
| Width | 45mm | |
| Length | 70mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor Relay | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 3RH2 | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EMV, IEC 60529, IEC 60947-5-1, KC, UL A600/Q600 | ||
Depth 73mm | ||
Width 45mm | ||
Length 70mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens 3RH2 Series Contactor Relay, 230V Coil Voltage, 10A Current - 3RH2131-2AP00
Features & Benefits
Applications
What operating conditions can this relay perform effectively under?
How many auxiliary contacts does it feature for additional functionality?
What is the expected lifespan regarding electrical operation cycles?
What voltage ratings are supported for operational currents?
Can this device be used in safety-related applications?
Related links
- Siemens 3RH2 Contactor Relay 10 A 230V ac 690V ac
- Siemens 3RH2 Contactor Relay 10 A 230V ac 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V ac 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
