Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 25 A, 11 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 124-3084
- Mfr. Part No.:
- 3RT2026-1AG20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€91.85
(exc. VAT)
€112.98
(inc. VAT)
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €91.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-3084
- Mfr. Part No.:
- 3RT2026-1AG20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | CCC, CSA, EAC, RoHS, UKCA, UL, VDE | |
| Depth | 97mm | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals CCC, CSA, EAC, RoHS, UKCA, UL, VDE | ||
Depth 97mm | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens size S0, 3RT2 Series Contactor, 110V AC Coil Voltage, 25A Current Rating - 3RT2026-1AG20
Features & Benefits
Applications
What are the mounting options for this contactor?
What safety features does this contactor include?
How does the operating temperature range affect the performance of this contactor?
Related links
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 120V 400V ac
