Schneider Electric TeSyS D Contactor, 24V ac/dc Coil, 3-Pole, 9 A, 4 kW 60V, 3 NO, 690V ac
- RS Stock No.:
- 135-3940
- Distrelec Article No.:
- 301-50-612
- Mfr. Part No.:
- LC1D09BNE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€86.95
(exc. VAT)
€106.95
(inc. VAT)
- 30 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €86.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 135-3940
- Distrelec Article No.:
- 301-50-612
- Mfr. Part No.:
- LC1D09BNE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 60V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 86mm | |
| Length | 45mm | |
| Depth | 77mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 60V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 86mm | ||
Length 45mm | ||
Depth 77mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- FR
Schneider Electric TeSyS D Series Contactor, 24V Coil Voltage, 9A Contact Current Rating - LC1D09BNE
Features & Benefits
• Operates efficiently with a contact current rating of 9A
• Incorporates two auxiliary contacts for enhanced functionality
• Utilises screw terminals for secure and reliable connections
• Supports a maximum power rating of 4 kW for demanding applications
Applications
• Ideal for controlling machinery and automated systems
• Suitable for various equipment requiring reliable motor control
• Employed in electrical panels where space is limited
• Utilised in systems needing both power and auxiliary contacts for monitoring
What is the voltage rating for this device?
How is the product mounted within an electrical system?
Can this component withstand extreme temperatures?
What types of connections does it support?
How many auxiliary contacts are included, and what is their purpose?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 60V 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 30 kW 60V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 60V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 60V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 60V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 60V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 18.5 kW 60V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 5.5 kW 60V 690V ac
