Siemens 3RH2 Contactor, 110V dc Coil, 10 A 110V dc, 2 NO/2 NC, 600 V dc, 690V ac

Subtotal (1 unit)*

€43.20

(exc. VAT)

€53.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.20

*price indicative

RS Stock No.:
136-3643
Distrelec Article No.:
301-33-353
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Contact Voltage

600V dc, 690V dc

Contact Current

10A

Series

3RH2

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

110V dc

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

KC, UL/CSA, EMV, IEC 60947-5-1, IP20

Length

45mm

Width

73mm

Depth

57.5mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

Contactor Relays - 3RH2 Range


Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00

High degree if contact stability at low voltages & current

Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V

Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Note

The OFF-delay of the NO contact and the ON-delay of the NC contact are increased if the contactor coils are attenuated against voltage peaks (noise suppression diode 6 to 10 times; diode assemblies 2 to 6 times, varistor +2 to 5 ms).

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy