Siemens 3RH2 Contactor Relay, 24V dc Coil, 10 A, 4 W 24V dc, 3 NO/1 NC, 600 V dc, 690V ac
- RS Stock No.:
- 136-3660
- Distrelec Article No.:
- 136-23-013
- Mfr. Part No.:
- 3RH2131-1FB40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€49.91
(exc. VAT)
€61.39
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.91 |
*price indicative
- RS Stock No.:
- 136-3660
- Distrelec Article No.:
- 136-23-013
- Mfr. Part No.:
- 3RH2131-1FB40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Contact Voltage | 600V dc, 690V dc | |
| Contact Current | 10A | |
| Power Rating | 4W | |
| Series | 3RH2 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Depth | 73mm | |
| Standards/Approvals | IEC 60947-5-1, UL A600/Q600 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Contact Voltage 600V dc, 690V dc | ||
Contact Current 10A | ||
Power Rating 4W | ||
Series 3RH2 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Depth 73mm | ||
Standards/Approvals IEC 60947-5-1, UL A600/Q600 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Siemens 3RH2 Series Contactor Relay, 24V Coil Voltage, 10A Contact Current - 3RH2131-1FB40
This contactor relay is an auxiliary switching device designed for control circuits in industrial electrical installations. It operates from a 24V DC control supply and provides multiple instantaneous auxiliary contacts for switching and interlocking tasks. The unit is intended for DIN‑rail mounting in control panels and is suitable for use across a wide ambient temperature range in applications requiring compact, repeatable switching.
Features and Benefits:
• 24V control supply for consistent Coil operation
• 10A contact current supporting moderate load switching
• 600V DC and 690V AC contact voltage for wide voltage range
• Integrated diode for suppressed Coil transients and protection
• Screw terminals enabling secure conductor connections
• 10A contact current supporting moderate load switching
• 600V DC and 690V AC contact voltage for wide voltage range
• Integrated diode for suppressed Coil transients and protection
• Screw terminals enabling secure conductor connections
Applications
• Suitable for PLC‑controlled motor starter circuits
• Used for signal switching in automation control panels
• Ideal for safety‑related switching OFF
• Can be used in DC power distribution switching schemes
• Suitable for retrofit on 35 mm DIN‑rail assemblies
• Used for signal switching in automation control panels
• Ideal for safety‑related switching OFF
• Can be used in DC power distribution switching schemes
• Suitable for retrofit on 35 mm DIN‑rail assemblies
What are the operating temperature limits for the device?
It functions within an ambient temperature range of -25°C to +60°C.
How many and what type of auxiliary contacts are provided?
It includes three normally open and one normally closed instantaneous auxiliary contacts.
What mounting and connection methods does it use?
It mounts on a 35 mm DIN‑rail and uses screw‑type terminals for auxiliary and control circuits.
What are typical Coil power consumption figures?
Closing and holding power for the magnet Coil are both specified at 4 W.
What mechanical service life can be expected under normal use?
The contactors mechanical life is typically 30,000,000 operating cycles.
Note
The OFF-delay of the NO contact and the ON-delay of the NC contact are increased if the contactor coils are attenuated against voltage peaks (noise suppression diode 6 to 10 times; diode assemblies 2 to 6 times, varistor +2 to 5 ms).
Standards
IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.
Related links
- Siemens 3RH2 Contactor Relay 10 A 24V dc 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 2 NO/2 NC 690V ac
- Siemens 3RH2 Contactor Relay 3 NO/1 NC 690V ac
- Siemens 3RH2 Contactor Relay 10 A 400V ac 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 W 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 34 V dc Coil 10 A 690V ac 690V ac
