Siemens 3RH2 Contactor, 220V dc Coil, 10 A 220V dc, 4 NO, 600 V dc, 690V ac
- RS Stock No.:
- 136-3670
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€43.20
(exc. VAT)
€53.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.20 |
*price indicative
- RS Stock No.:
- 136-3670
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor | |
| Contact Voltage | 600V dc, 690V dc | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | DIN Rail | |
| Function | Straight | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 220V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 73mm | |
| Length | 45mm | |
| Depth | 69.5mm | |
| Standards/Approvals | UL A600/Q600, IEC 60947-5-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V dc | ||
Product Type Contactor | ||
Contact Voltage 600V dc, 690V dc | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type DIN Rail | ||
Function Straight | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 220V dc | ||
Maximum Operating Temperature 60°C | ||
Width 73mm | ||
Length 45mm | ||
Depth 69.5mm | ||
Standards/Approvals UL A600/Q600, IEC 60947-5-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Contactor Relays - 3RH2 Range
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.
Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
Note
The OFF-delay of the NO contact and the ON-delay of the NC contact are increased if the contactor coils are attenuated against voltage peaks (noise suppression diode 6 to 10 times; diode assemblies 2 to 6 times, varistor +2 to 5 ms).
Standards
IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.
Related links
- Siemens 3RH2 Contactor Relay 10 A 220V dc 600 V dc, 690V ac
- Siemens 3RH2 Contactor 10 A 220V dc 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 220V dc 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 220V dc 690V ac
- Siemens 3RH2 Contactor 10 A 2 NO/2 NC 690V ac
- Siemens 3RH2 Contactor Relay 10 A 220V dc 600 V dc, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 600 V dc, 690V ac
- Siemens 3RH2 Contactor 8-Pole 4 W 220V dc 690V
