Hager ESC Contactor, 230V ac Coil, 4-Pole, 40 A, 7 W 230V ac, 4 NC, 400V ac
- RS Stock No.:
- 144-4913
- Mfr. Part No.:
- ESC441
- Manufacturer:
- Hager
Subtotal (1 unit)*
€318.58
(exc. VAT)
€391.85
(inc. VAT)
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | €318.58 |
*price indicative
- RS Stock No.:
- 144-4913
- Mfr. Part No.:
- ESC441
- Manufacturer:
- Hager
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 40A | |
| Power Rating | 7W | |
| Series | ESC | |
| Function | Motor Control | |
| Mount Type | Screw | |
| Normal State Configuration | 4 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 50°C | |
| Depth | 60mm | |
| Standards/Approvals | RoHS, IEC, EAC, cUL, CSA, CE | |
| Length | 84mm | |
| Width | 54mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 40A | ||
Power Rating 7W | ||
Series ESC | ||
Function Motor Control | ||
Mount Type Screw | ||
Normal State Configuration 4 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NC | ||
Terminal Type Screw | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -10°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 50°C | ||
Depth 60mm | ||
Standards/Approvals RoHS, IEC, EAC, cUL, CSA, CE | ||
Length 84mm | ||
Width 54mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Hager Contactors
Features and Benefits
Standards
Related links
- Hager ESC Contactor 4-Pole 7 W 230V ac 400V ac
- Hager ESC Contactor 4-Pole 3.4 VA 230V ac 400V ac
- Hager ESC Contactor 4-Pole 7 W 230V ac 400V ac
- Hager ESC Contactor 4-Pole 7 W 230V ac 400V ac
- Hager ESC Contactor 4-Pole 6.5 kW 24V ac 400V ac
- Hager ESC Contactor 4-Pole 6.5 kW 230V ac 400V ac
- Hager ESC Contactor 4-Pole 6.5 kW 230V ac 400V ac
- Hager ESC Contactor 4-Pole 2.8 VA 230V ac 400V ac
