Hager ESC Contactor, 230V ac Coil, 4-Pole, 63 A, 6.5 kW 230V ac, 4 NO, 400V ac

Subtotal (1 unit)*

€350.00

(exc. VAT)

€430.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€350.00

*price indicative

RS Stock No.:
144-4915
Mfr. Part No.:
ESC463
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

63A

Series

ESC

Power Rating

6.5kW

Function

Motor Control

Mount Type

Screw

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Operational Current Ie

63A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Depth

60mm

Standards/Approvals

CE, CSA, cUL, EAC, IEC, RoHS

Length

84mm

Width

54mm

Pole and Throw Configuration

4

COO (Country of Origin):
FR

Hager Contactors


The Hager ESC / ESD contactors are designed to control heating circuits, lighting and ventilation. They can also control energy management devices, such as programmers, thermostats, time delay relays.

The ESCxxxS are quiet versions recommended for use in residential areas. Silent operation is guaranteed over time, the impact noise during switching is reduced.

Features and Benefits


• Contactor without manual control

• Modular design

• 24 V or 230 V coil

• 25 A to 63 A contact rating

• Screw connection

• DIN Rail mountable

• RoHS compliant

Standards

Certified according to NF EN 61095 (except ESDx4x, ESDx6x, ESC241, ESC264, ESC441 and ESC464).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy