Hager ESC Contactor, 24V ac Coil, 2-Pole, 63 A, 6.5 kW 24V ac, 2 NO, 400V ac
- RS Stock No.:
- 144-4922
- Mfr. Part No.:
- ESD263
- Manufacturer:
- Hager
Subtotal (1 unit)*
€276.10
(exc. VAT)
€339.60
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €276.10 |
*price indicative
- RS Stock No.:
- 144-4922
- Mfr. Part No.:
- ESD263
- Manufacturer:
- Hager
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 400V ac | |
| Contact Current | 63A | |
| Series | ESC | |
| Power Rating | 6.5kW | |
| Function | Motor Control | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -10°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 63A | |
| Maximum Operating Temperature | 50°C | |
| Width | 54mm | |
| Length | 84mm | |
| Standards/Approvals | CE, CSA, cUL, EAC, IEC, RoHS | |
| Depth | 60mm | |
| Pole and Throw Configuration | DPST | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 2 | ||
Contact Voltage 400V ac | ||
Contact Current 63A | ||
Series ESC | ||
Power Rating 6.5kW | ||
Function Motor Control | ||
Mount Type Screw | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -10°C | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Motor Control | ||
Operational Current Ie 63A | ||
Maximum Operating Temperature 50°C | ||
Width 54mm | ||
Length 84mm | ||
Standards/Approvals CE, CSA, cUL, EAC, IEC, RoHS | ||
Depth 60mm | ||
Pole and Throw Configuration DPST | ||
- COO (Country of Origin):
- FR
Hager Contactors
Features and Benefits
Standards
Related links
- Hager ESC Contactor 4-Pole 6.5 kW 24V ac 400V ac
- Hager ESC Contactor 2-Pole 6.5 kW 230V ac 400V ac
- Hager ESC Contactor 2-Pole 4 kW 24V ac 400V ac
- Hager ESC Contactor 2-Pole 1.9 kW 24V ac 230V ac
- Hager ESC Contactor 2-Pole 2.2 VA 24V ac 400V ac
- Hager ESC Contactor 4-Pole 7 VA 24V ac 400V ac
- Hager ESC Contactor 4-Pole 6.5 kW 230V ac 400V ac
- Hager ESC Contactor 2-Pole 6.5 kW 230V ac 400V ac
