Lovato Orange BF Contactor, 230 V ac Coil, 3-Pole, 80 A, 45 kW, 3NO, 440 V ac
- RS Stock No.:
- 146-9046
- Mfr. Part No.:
- BF8000A230
- Manufacturer:
- Lovato
7 In stock for delivery within 2 working days
Price Each
€291.69
(exc. VAT)
€358.78
(inc. VAT)
Units | Per unit |
---|---|
1 + | €291.69 |
- RS Stock No.:
- 146-9046
- Mfr. Part No.:
- BF8000A230
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Highly conductive auxiliary contacts with four contact points
Quick connect - snap on accessory mounting
Distinct contact status indication
Up to four auxiliary contacts can be mounted
Mechanical interlock only 5mm deep
Positive (force) guided contacts
(mechanically-linked per IEC)
three-pole contactors, 9 to 110A IEC AC3 duty / 5 to 75HP 480V - 7.5 to 100HP 600V UL/CSA
Four-pole contactors, 25 to 125A in AC1 duty
Power factor correction contactors, 7.5 to 75kvar at 400V IEC / 9 to 80kvar at 480V UL/CSA
Types with 2NO+2NC or 4NC main power poles
Types for photovoltaic applications
Highly conductive auxiliary contacts
Coils with AC or DC supply
Wide-range coils with electronic control for contactors from 40 to 80A AC3
Low-consumption versions for control relays and 9-
38A contactors in IEC AC3 duty
Quick connect - snap on accessory mounting
Distinct contact status indication
Up to four auxiliary contacts can be mounted
Mechanical interlock only 5mm deep
Positive (force) guided contacts
(mechanically-linked per IEC)
three-pole contactors, 9 to 110A IEC AC3 duty / 5 to 75HP 480V - 7.5 to 100HP 600V UL/CSA
Four-pole contactors, 25 to 125A in AC1 duty
Power factor correction contactors, 7.5 to 75kvar at 400V IEC / 9 to 80kvar at 480V UL/CSA
Types with 2NO+2NC or 4NC main power poles
Types for photovoltaic applications
Highly conductive auxiliary contacts
Coils with AC or DC supply
Wide-range coils with electronic control for contactors from 40 to 80A AC3
Low-consumption versions for control relays and 9-
38A contactors in IEC AC3 duty
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 440 V ac |
Contact Current Rating | 80 A |
Power Rating | 45 kW |
Range | Orange |
Series | BF |
Normal State Configuration | 3NO |
Terminal Type | Cage Clamp |
Length | 55mm |
Width | 114.5mm |
Depth | 136mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +70°C |
Mounting Style | DIN Rail Mount |
Pole and Throw Configuration | 3PST |