Eaton DILMS Contactor, 120V ac Coil, 3-Pole, 7 A, 3 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 187-5331
- Mfr. Part No.:
- 191701 DILMS7-23(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.90
(exc. VAT)
€99.51
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €80.90 |
*price indicative
- RS Stock No.:
- 187-5331
- Mfr. Part No.:
- 191701 DILMS7-23(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | DILMS | |
| Mount Type | Table | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 110V ac | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 117mm | |
| Length | 45mm | |
| Standards/Approvals | CSA, UL, IEC | |
| Depth | 68mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 120V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series DILMS | ||
Mount Type Table | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 110V ac | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 117mm | ||
Length 45mm | ||
Standards/Approvals CSA, UL, IEC | ||
Depth 68mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Note
Related links
- Eaton DILMS Contactor 3-Pole 11 kW 110V ac 400V ac
- Eaton DILMS Contactor 3-Pole 15 kW 110V ac 400V ac
- Eaton DILMS Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Eaton DILMS Contactor 3-Pole 4 kW 110V ac 400V ac
- Eaton DILMS Contactor 3-Pole 3 kW 24V 400V ac
- Eaton DILMS Contactor 3-Pole 3 kW 24V 400V ac
- Eaton DILMS Contactor 3-Pole 7.5 kW 24V 400V ac
- Eaton DILMS Contactor 3-Pole 22 kW 400V
