Lovato Electric BF Contactor, 24V ac Coil, 4-Pole, 32 A, 7.5 kW 24V ac, 4 NO, 660 V dc, 690V ac
- RS Stock No.:
- 188-1532
- Mfr. Part No.:
- BF18T4A024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€94.91
(exc. VAT)
€116.74
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.91 |
*price indicative
- RS Stock No.:
- 188-1532
- Mfr. Part No.:
- BF18T4A024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 660V dc, 690V dc | |
| Contact Current | 32A | |
| Power Rating | 7.5kW | |
| Series | BF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 18A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 81mm | |
| Width | 80.7mm | |
| Length | 45mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 660V dc, 690V dc | ||
Contact Current 32A | ||
Power Rating 7.5kW | ||
Series BF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Operational Current Ie 18A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 81mm | ||
Width 80.7mm | ||
Length 45mm | ||
Standards/Approvals CSA, IEC, UL | ||
Pole and Throw Configuration 4PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Lovato BF Series Contactor, 24V AC Coil Voltage, 7.5kW Power Rating - BF18T4A024
This contactor is intended for effective control in automation and electrical applications. Its features make it an essential component in systems necessitating dependable switching, particularly in inverter drives. The sturdy construction ensures safety and longevity, making it suitable for various industrial environments.
Features & Benefits
• Equipped with four poles to meet various switching requirements
• Suitable for DIN rail mounting for easy installation
• Includes screw terminals for secure electrical connections
• Functions efficiently within a temperature range of -50 to +70°C
Applications
• Ideal for controlling electric motors in industrial environments
• Used in inverter drive systems
• Suitable for automation processes that require consistent switching
• Applicable in electrical distribution systems handling high loads
What is the maximum load it can handle?
It is rated for a load current of up to 32A, making it appropriate for controlling various devices.
What type of terminals does it have?
It features screw terminals, providing a reliable method for secure connections.
Related links
- Lovato Electric BF Contactor 4-Pole 13 kW 24V ac 660 V dc, 690V ac
- Lovato Electric BF Contactor 4-Pole 22 kW 24V ac 660 V dc, 690V ac
- Lovato Electric BF Contactor 4-Pole 30 kW 24V ac 660 V dc, 690V ac
- Lovato Electric BF Contactor 4-Pole 5.5 kW 24V ac 660 V dc, 690V ac
- Lovato Electric BF Contactor 4-Pole 18.5 kW 24V ac 660 V dc, 690V ac
- Lovato Electric BF Contactor 4-Pole 4 kW 24V ac 660 V dc, 690V ac
- Lovato Electric BF Contactor 4-Pole 45 kW 24V ac 660 V dc, 690V ac
- Lovato Electric BF Contactor 4-Pole 7.5 kW 230V ac 660 V dc, 690V ac
