Lovato Electric BFK Contactor, 230V ac Coil, 3-Pole, 12 A, 7.5 kW 230V ac, 3 NO, 690V ac
- RS Stock No.:
- 188-1580
- Mfr. Part No.:
- BFK0910A230
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€94.91
(exc. VAT)
€116.74
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.91 |
*price indicative
- RS Stock No.:
- 188-1580
- Mfr. Part No.:
- BFK0910A230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Power Rating | 7.5kW | |
| Series | BFK | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Width | 116.6mm | |
| Standards/Approvals | UL, CSA, IEC | |
| Length | 45mm | |
| Depth | 113mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Power Rating 7.5kW | ||
Series BFK | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Width 116.6mm | ||
Standards/Approvals UL, CSA, IEC | ||
Length 45mm | ||
Depth 113mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
Contactor for Power factor correction with ac control circuit, bfk type (including limiting resistors), maximum iec operational Power 400v = 7.5kvar, 230vac 50/60hz
Related links
- Lovato Electric BFK Contactor 3-Pole 12.5 kW 230V ac 690V ac
- Lovato Electric BFK Contactor 3-Pole 15 kW 230V ac 690V ac
- Lovato Electric BFK Contactor 3-Pole 50 kW 230V ac 690V ac
- Lovato Electric BFK Contactor 3-Pole 20 kW 230V ac 690V ac
- Lovato Electric BFK Contactor 3-Pole 25 kW 230V ac 690V ac
- Lovato Electric BFK Contactor 3-Pole 7.5 kW 400V ac 690V ac
- Lovato Electric BFK Contactor 3-Pole 15 kW 230V 690V ac
- Lovato Electric BFK Contactor 3-Pole 50 kW 400V ac 690V ac
