Lovato Electric CN Contactor, 220V ac, 230 V ac Coil, 2-Pole, 32 A 220V, 2 NO, 220V dc

Subtotal (1 unit)*

€55.67

(exc. VAT)

€68.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.67

*price indicative

RS Stock No.:
188-1603
Mfr. Part No.:
CN3220220
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

220V ac, 230V ac

Number of Poles

2

Contact Voltage

220V dc

Contact Current

32A

Series

CN

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

2 NO

Auxiliary Contact Configuration

2 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

220V

Contactor Application

Motor Control

Operational Current Ie

9A

Maximum Operating Temperature

70°C

Length

17.5mm

Width

65mm

Standards/Approvals

UL, IEC, CSA

Depth

85mm

Pole and Throw Configuration

2PST

RoHS Status: Exempt

COO (Country of Origin):
IT

Lovato Contactor, 32 A Contact Current Rating, 2NO - CN3220220


This modular contactor by Lovato, with a 32A coil is a reliable solution for various electrical applications. The contactor features high-quality specifications tailored for efficient performance in various industries.

Features & Benefits


• DIN Rail mount design for easy installation

• Screw terminal type for secure connections

• Operates at a coil voltage of 220 to 230 V AC

• Provides a contact current rating of 32A

• High-quality 2NO configuration for versatile use

Applications


• Primarily used for reliable electrical switching applications

• Suitable for automation systems requiring high current switching

• Ideal for controlling electrical circuits in industrial settings

Can it operate at temperatures below freezing?


It can operate efficiently at temperatures as low as -5°C.

Will it easily fit on any standard DIN Rail?


Yes, the contactor is designed for a DIN Rail mount for convenient installation.

Is it suitable for high voltage applications?


With a contact voltage rating of 110 V AC, it is suitable for various voltage requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy