Schneider Electric LC1K Contactor, 220V ac Coil, 3-Pole, 6 A, 3 kW 230V, 3 NO, 690V ac
- RS Stock No.:
- 188-4699
- Mfr. Part No.:
- LC1K0601M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€45.42
(exc. VAT)
€55.87
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €45.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-4699
- Mfr. Part No.:
- LC1K0601M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 6A | |
| Series | LC1K | |
| Power Rating | 3kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 6A | ||
Series LC1K | ||
Power Rating 3kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
Schneider Electric LC1K0601M7
Related links
- Schneider Electric LC1K Contactor 3-Pole 4 kW 230V 690V ac
- Schneider Electric LC1K Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric LC1K Contactor 230 V ac Coil 20 A 3 NO, 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 kW 220V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric LC1K Contactor 3-Pole 4 kW 220V ac 690V ac
- Schneider Electric LC1K Contactor 230 V ac Coil 16 A 1 NO/1 NC, 690V
