Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole, 80 A, 37 kW 230V ac, 3 NO, 300 V dc, 690V ac
- RS Stock No.:
- 188-4701
- Distrelec Article No.:
- 301-50-644
- Mfr. Part No.:
- LC1D80P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€409.47
(exc. VAT)
€503.65
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €409.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-4701
- Distrelec Article No.:
- 301-50-644
- Mfr. Part No.:
- LC1D80P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 80A | |
| Series | LC1D | |
| Power Rating | 37kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 80A | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 85mm | |
| Length | 127mm | |
| Depth | 130mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 80A | ||
Series LC1D | ||
Power Rating 37kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 80A | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN, IEC, UL | ||
Width 85mm | ||
Length 127mm | ||
Depth 130mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
Schneider Electric LC1D80P7
Features & Benefits
Applications
Can it be used for controlling motors in industrial setups?
Will it work effectively in automation systems with resistive loads?
Is it compatible with power distribution panels?
Can it be used for various applications requiring a 3P configuration?
Related links
- Schneider Electric LC1D Contactor 3-Pole 10 kW 230V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 230V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 200V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 240V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 200V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 240V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 240V ac 300 V dc, 690V ac
