Schneider Electric TeSyS CA Contactor, 220V ac Coil, 3-Pole, 10 A 220V ac, 3 NO/2 NC, 690V ac
- RS Stock No.:
- 188-4718
- Mfr. Part No.:
- CAD326M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€72.01
(exc. VAT)
€88.57
(inc. VAT)
- Plus 12 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €72.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-4718
- Mfr. Part No.:
- CAD326M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | TeSyS CA | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/2 NC | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 220V ac | |
| Operational Current Ie | 888A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 70°C | |
| Depth | 84mm | |
| Width | 45mm | |
| Length | 77mm | |
| Standards/Approvals | VDE, IEC, EN | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series TeSyS CA | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/2 NC | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 220V ac | ||
Operational Current Ie 888A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 70°C | ||
Depth 84mm | ||
Width 45mm | ||
Length 77mm | ||
Standards/Approvals VDE, IEC, EN | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 220V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 220V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 220V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 690V
- Schneider Electric TeSyS CA Contactor 4-Pole 3 NO/1 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 4-Pole 3 NO/1 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 240 V ac Coil 10 A 240V 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 25 kW 220V ac 690V ac
