Eaton Contactor Relay, 24V ac Coil, 3-Pole, 4 A 24V ac, 3 NC, 690V
- RS Stock No.:
- 201-7593
- Mfr. Part No.:
- 197627 DILAT-03(24V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.06
(exc. VAT)
€80.02
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.06 |
*price indicative
- RS Stock No.:
- 201-7593
- Mfr. Part No.:
- 197627 DILAT-03(24V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NC | |
| Auxiliary Contact Configuration | 3 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 71mm | |
| Standards/Approvals | VDE, IEC/EN 60947 | |
| Width | 27mm | |
| Length | 78mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Contactor Relay | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NC | ||
Auxiliary Contact Configuration 3 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 55°C | ||
Depth 71mm | ||
Standards/Approvals VDE, IEC/EN 60947 | ||
Width 27mm | ||
Length 78mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Contactors relays or Low-voltage industrial components with a screw terminal connection technique works on AC operational voltage and works on 24V actuating voltage and also has 3 normal opening contacts.
55°C maximum operating ambient temperature
-25°C minimum operating ambient temperature
3 number of auxiliary contacts as normally open contact
Protection against direct contact when actuated from front (EN 50274)
Climatic proofing
Note
Eaton formerly known as Moeller
Related links
- Eaton Contactor Relay 3-Pole 1 NO/2 NC, 690V
- Eaton Contactor Relay 3-Pole 2 NO/1 NC, 690V
- Eaton Contactor Relay 3-Pole 3 NO, 690V
- Eaton Contactor Relay 3-Pole 3 NC, 690V
- Eaton Contactor Relay 3-Pole 3 NC, 690V
- Eaton DILM Contactor 3-Pole 8.3 kW 690V
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 24V 690V
