Eaton ZBT Contactor Relay, 690V ac Coil, 10 A, 5 kW 690V, 1 NO/1 NC, 690V
- RS Stock No.:
- 201-7595
- Mfr. Part No.:
- 190938 ZBT12-10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.15
(exc. VAT)
€87.51
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.15 |
*price indicative
- RS Stock No.:
- 201-7595
- Mfr. Part No.:
- 190938 ZBT12-10
- Manufacturer:
- Eaton
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
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 690V ac | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | ZBT | |
| Power Rating | 5kW | |
| Mount Type | Direct | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 690V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | GB14048, IEC/EN 60947 | |
| Length | 97mm | |
| Depth | 88mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 690V ac | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series ZBT | ||
Power Rating 5kW | ||
Mount Type Direct | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 690V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals GB14048, IEC/EN 60947 | ||
Length 97mm | ||
Depth 88mm | ||
Width 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton low voltage industrial component or thermal overload relay has a Test or off button, Reset pushbutton manual or auto, Trip-free release button used with DILMT7, DILMT9, DILMT12, DILMT17, DILMT25, DILMT32.
55°C maximum operating ambient temperature
ZBT12 frame size
Direct mounting
-25°C minimum operating ambient temperature
Climatic proofing
Note
Eaton formerly known as Moeller
Related links
- Eaton ZBT Contactor Relay 12 A 1 NO/1 NC, 690V
- Eaton ZBT Contactor Relay 16 A 1 NO/1 NC
- Eaton ZBT Contactor Relay 50 A 1 NO/1 NC
- Eaton ZBT Contactor Relay 65 A 1 NO/1 NC
- Eaton ZBT Contactor Relay 24 A 1 NO/1 NC
- Eaton ZBT Contactor Relay 32 A 1 NO/1 NC
- Eaton 0.24A 400mA Contact Rating 690V ac 1P
- Eaton 4A 690V