Eaton DILMT Contactor, 240V ac Coil, 3-Pole, 12 A, 5.5 kW 230V, 3 NO, 660V
- RS Stock No.:
- 201-7659
- Mfr. Part No.:
- 190996 DILMT12(230V50HZ/240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.00 |
*price indicative
- RS Stock No.:
- 201-7659
- Mfr. Part No.:
- 190996 DILMT12(230V50HZ/240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 660V | |
| Contact Current | 12A | |
| Series | DILMT | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 55°C | |
| Length | 77.5mm | |
| Width | 27mm | |
| Depth | 77.5mm | |
| Standards/Approvals | EN, IEC, UL, CSA | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 660V | ||
Contact Current 12A | ||
Series DILMT | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 55°C | ||
Length 77.5mm | ||
Width 27mm | ||
Depth 77.5mm | ||
Standards/Approvals EN, IEC, UL, CSA | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton DILMT Series Contactor, 240V AC Coil Voltage, 3NO Normal State Configuration - 190996 DILMT12(230V50HZ/240V60HZ)
This contactor efficiently controls motor operations across a range of electrical applications. Its 3 pole configuration allows for significant load handling, suitable for industrial environments. Operating at a coil voltage of 240V AC, it provides durability for various tasks, playing a crucial role in automation and electrical systems.
Features & Benefits
• Contact current rating of 12A for strong performance
• Supports motor ratings up to 5.5kW for diverse applications
• Screw terminal connections for secure wiring
• Designed for AC operation, ensuring effective load management
• Rated for mechanical operations of up to 3600 cycles per hour
Applications
• Controls motors in industrial settings
• Ideal for non-inductive or slightly inductive loads
• Suitable for switching normal AC induction motors
• Used in resistance furnaces for effective heating
• Enables reversing and inching operations in machinery
What is the maximum operating temperature for this device?
The maximum operating temperature is 55°C.
How can I connect the control circuit cables?
Control circuit cables can be connected using the provided screw terminals.
Is it possible to use this contactor with motors of efficiency class IE3?
Yes, it is compatible with motors of efficiency class IE3.
How often can the contactor operate mechanically?
It can operate mechanically up to 3600 times per hour.
What voltage is required to operate the coil?
The coil operates at 240V AC for optimal functionality.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILMT Contactor 3-Pole 4 kW 230V 660V
- Eaton DILMT Contactor 3-Pole 5.5 kW 24V ac 660V
- Eaton DILMT7 Contactor 3-Pole 11 kW 230V 660V
- Eaton DILMT7 Contactor 3-Pole 3 kW 230V 660V
- Eaton DILMT7 Contactor 3-Pole 15 kW 230V 660V
- Eaton DILMT7 Contactor 3-Pole 7.5 kW 230V 660V
- Eaton DILMT Contactor 3-Pole 3 kW 24V ac 660V
- Eaton DILMT Contactor 3-Pole 15 kW 24V ac 660V
