Eaton DILMT Contactor, 24V ac Coil, 3-Pole, 25 A, 11 kW 24V ac, 3 NO, 660V
- RS Stock No.:
- 201-7669
- Mfr. Part No.:
- 197617 DILMT25(24V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€129.02
(exc. VAT)
€158.69
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.02 |
*price indicative
- RS Stock No.:
- 201-7669
- Mfr. Part No.:
- 197617 DILMT25(24V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 660V | |
| Contact Current | 25A | |
| Series | DILMT | |
| Power Rating | 11kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 55°C | |
| Width | 27mm | |
| Length | 71mm | |
| Depth | 78mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 660V | ||
Contact Current 25A | ||
Series DILMT | ||
Power Rating 11kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 25A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 55°C | ||
Width 27mm | ||
Length 71mm | ||
Depth 78mm | ||
Standards/Approvals CSA, IEC, UL | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Contactors for Motors works with a subrange of 95A, It has three number of poles with a utilization category AC-1 for non-inductive or slightly inductive loads and resistance furnaces, NAC-3 for normal AC induction motors (starting, switch off d
Maximum rating for three phase motors 50 to 60Hz
AC operation Voltage
-40 to 80°C storage temperature
Screw type of electrical connection of main circuit
Note
Eaton formerly known as Moeller
Related links
- Eaton DILMT Contactor 3-Pole 18.5 kW 24V ac 660V
- Eaton DILMT Contactor 3-Pole 3 kW 24V ac 660V
- Eaton DILMT Contactor 3-Pole 30 kW 24V ac 660V
- Eaton DILMT Contactor 3-Pole 7.5 kW 24V ac 660V
- Eaton DILMT Contactor 3-Pole 15 kW 24V ac 660V
- Eaton DILMT Contactor 3-Pole 5.5 kW 24V ac 660V
- Eaton DILMT Contactor 3-Pole 22 kW 24V ac 660V
- Eaton DILMT Contactor 3-Pole 45 kW 24V ac 660V
