Siemens 3RT2 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 115 A, 55 kW 33V ac/dc, 1 NO/1 NC, 1kV
- RS Stock No.:
- 202-1652
- Mfr. Part No.:
- 3RT2047-1NB30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€561.83
(exc. VAT)
€691.05
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €561.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-1652
- Mfr. Part No.:
- 3RT2047-1NB30
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V ac/dc, 33V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 115A | |
| Power Rating | 55kW | |
| Series | 3RT2 | |
| Mount Type | Snap-On | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 33V ac/dc | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 110A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CSA, CCC, UL | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 152mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V ac/dc, 33V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 115A | ||
Power Rating 55kW | ||
Series 3RT2 | ||
Mount Type Snap-On | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 33V ac/dc | ||
Contactor Application Motor Control | ||
Operational Current Ie 110A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CSA, CCC, UL | ||
Length 140mm | ||
Width 70mm | ||
Depth 152mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT25 Contactor 33 V ac/dc Coil 41 A 2 NO/2 NC, 400V
- Siemens 3RT23 Contactor 33 V ac/dc Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 33 V ac/dc Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V ac/dc Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V ac/dc Coil 65 A 1 NO/1 NC, 690V
- Siemens Size S3 20V ac/dc 3-Pole 45 kW 33V ac/dc, 1 NO/1 NC
- Siemens 3RT2 Contactor 33 V ac/dc Coil 110 A 1 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 55 kW 33V 1kV
