Siemens 3RA23 Reversing Contactor, 230V ac Coil, 3-Pole, 25 A, 11 kW 230V ac, 3 NO, 690V
- RS Stock No.:
- 203-2030
- Mfr. Part No.:
- 3RA2326-8XB30-1AL2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€247.40
(exc. VAT)
€304.30
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.40 |
*price indicative
- RS Stock No.:
- 203-2030
- Mfr. Part No.:
- 3RA2326-8XB30-1AL2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RA23 | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 101mm | |
| Standards/Approvals | EU, CE, CSA, UL | |
| Width | 90mm | |
| Depth | 97mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RA23 | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 25A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Length 101mm | ||
Standards/Approvals EU, CE, CSA, UL | ||
Width 90mm | ||
Depth 97mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens fully wired reversing contactor assemblies are suitable for use in any climate. The contactor assemblies have screw terminal for main and control circuit and or snapping onto 35mm standard mounting rails. It is highly reliable and of extremely
Contact voltage rating is 400 V
Protection class is IP20
Maximum operating temperature is +60°C
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 22 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 65 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 37 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 3 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 230V ac 690V
