Siemens INSTA Contactor, 220V ac Coil, 4-Pole, 25 A, 2.2 W 230V, 4 NO, 400V
- RS Stock No.:
- 203-2244
- Distrelec Article No.:
- 301-24-431
- Mfr. Part No.:
- 5TT5030-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€59.32
(exc. VAT)
€72.96
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.32 |
*price indicative
- RS Stock No.:
- 203-2244
- Distrelec Article No.:
- 301-24-431
- Mfr. Part No.:
- 5TT5030-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 2.2W | |
| Series | INSTA | |
| Function | Reversing | |
| Normal State Configuration | 4 NO | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Safety | |
| Operational Current Ie | 25A | |
| Depth | 71mm | |
| Standards/Approvals | UL, CE | |
| Length | 64mm | |
| Width | 35mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 2.2W | ||
Series INSTA | ||
Function Reversing | ||
Normal State Configuration 4 NO | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Safety | ||
Operational Current Ie 25A | ||
Depth 71mm | ||
Standards/Approvals UL, CE | ||
Length 64mm | ||
Width 35mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- SI
Siemens INSTA Series Contactor, 25A Contact Current, 220V Coil Voltage - 5TT5030-0
This contactor is an installation device designed to switch and reverse 4 independent circuits in safety-orientated industrial environments. It is actuated by an AC Coil with an alternative DC actuation rating and is built for continuous duty. The unit provides protection to the control circuit and integrates into modular assemblies where heat-dissipation spacing is provided.
Features and Benefits:
• 25A contact current for switching moderate loads
• 400V contact voltage for use with common AC systems
• 230V UC control circuit for seamless control integration
• 100% duty-cycle Coil for continuous operation
• 2.2W Coil power limiting thermal dissipation per pole
• 400V contact voltage for use with common AC systems
• 230V UC control circuit for seamless control integration
• 100% duty-cycle Coil for continuous operation
• 2.2W Coil power limiting thermal dissipation per pole
Applications
• Suitable for reversing motor control in machinery panels
• Used for safety switching in industrial automation systems
• Ideal for installations requiring four separate NO contacts
• Compatible with control systems using 230V control circuits
• Used for safety switching in industrial automation systems
• Ideal for installations requiring four separate NO contacts
• Compatible with control systems using 230V control circuits
What contact configuration does it provide?
It provides four normally open contacts arranged across four poles.
How should it be mounted to manage temperature?
Install spacers as specified to ensure adequate heat dissipation around the device.
What ingress protection class does it have?
The enclosure meets IP20 protection for Basic protection against solid objects.
What is the devices control voltage flexibility?
The Coil accepts AC actuation and has a DC-rated actuation Value of 220V.
What are the mechanical mounting dimensions to plan for?
Allow for a height of 90 mm, width of 35 mm and a depth of 71 mm when planning panel space.
Related links
- Siemens INSTA Contactor 4-Pole 8 W 230V 400V
- Siemens INSTA Contactor 4-Pole 4 W 230V 400V
- Siemens INSTA Contactor 4-Pole 2.2 W 230V ac 440V
- Siemens 5TT INSTA Contactor 4-Pole 2.2 W 230V ac, 3 NO/1 NC
- Siemens INSTA Contactor 4-Pole 4 W 230V ac 440V
- Siemens INSTA Contactor 4-Pole 8 W 230V ac 440V
- Siemens 5TT Contactor 4-Pole 2.6 W 230V 400V ac
- Siemens INSTA Contactor 2-Pole 1.7 W 230V ac 250V
