Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 1 NC, 690V
- RS Stock No.:
- 203-2619
- Mfr. Part No.:
- 3RT2016-1FB42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€54.04
(exc. VAT)
€66.47
(inc. VAT)
- Plus 16 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €54.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2619
- Mfr. Part No.:
- 3RT2016-1FB42
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 6.7A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 58mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 6.7A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 73mm | ||
Length 58mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
