Siemens 3TH4 Contactor Relay, 277V ac Coil, 10 A 220V ac, 230 V ac, 6 NO/2 NC
- RS Stock No.:
- 203-3924
- Mfr. Part No.:
- 3TH4262-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€104.24
(exc. VAT)
€128.22
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.24 |
*price indicative
- RS Stock No.:
- 203-3924
- Mfr. Part No.:
- 3TH4262-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 277V ac | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V ac, 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 45mm | |
| Depth | 102mm | |
| Width | 78mm | |
| Standards/Approvals | No | |
| Pole and Throw Configuration | 6 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 277V ac | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V ac, 230V ac | ||
Maximum Operating Temperature 55°C | ||
Length 45mm | ||
Depth 102mm | ||
Width 78mm | ||
Standards/Approvals No | ||
Pole and Throw Configuration 6 NO/2 NC | ||
- COO (Country of Origin):
- CN
Siemens 3TH4 Series Contactor Relay, 230V AC/277V AC Coil Voltage, 6NO + 2NC Normal State Configuration - 3TH4262-0AP0
This contactor relay is designed for effective control in electrical systems, enhancing automation processes. With a capacity of up to 10A and a versatile voltage range of 230V AC, it provides solutions suitable for various industrial applications. The relay operates efficiently in ambient temperatures from -25°C to 55°C, ensuring consistent performance in diverse conditions.
Features & Benefits
• Supports 230V AC coil voltage for efficient operation
• 6NO + 2NC configuration allows for versatile control
• High-temperature tolerance up to 55°C
• Equipped with 8 auxiliary contacts for expanded functionality
• Utilises screw-type terminals for secure electrical connection
• Designed for quick installation on DIN rail systems
Applications
• Utilised in industrial automation systems for effective control
• Compatible with motor drives and machinery for stable operation
• Employed in circuit protection systems to manage electrical loads
• Suitable for control panels requiring compact switching solutions
What is the maximum temperature range for operation?
It can operate in temperatures ranging from -25°C to 55°C.
How do I connect the control circuit?
The control circuit connects through screw-type terminals for secure fastening.
Can it be used in 60Hz applications?
Yes, it is suitable for 60Hz applications with a rated voltage of 277V.
What are the implications of the 10A current rating?
This rating signifies its ability to handle considerable electrical loads effectively.
How can I ensure proper installation on DIN rail?
It features a design that allows easy snapping onto a 35mm DIN rail for quick setup.
Related links
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3TH4 Contactor Relay 240 V ac Coil 6 NO/2 NC
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3TH4 Contactor Relay 10 A 24V ac, 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 10 A 50V ac, 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 8-Pole 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 6 NO/2 NC
