Lovato Electric BF15000A400 Contactor, 400V ac Coil, 3-Pole, 150 A, 75 kW 400V ac, 3 NO, 690V

Subtotal (1 unit)*

€607.54

(exc. VAT)

€747.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€607.54

*price indicative

RS Stock No.:
204-3259
Mfr. Part No.:
BF15000A400
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

400V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

150A

Series

BF15000A400

Power Rating

75kW

Function

AC Switching

Mount Type

DIN Rail

Normal State Configuration

3 NO

Terminal Type

Screw

Control Circuit Voltage Uc

400V ac

Contactor Application

AC Switching

Minimum Operating Temperature

-50°C

Operational Current Ie

150A

Maximum Operating Temperature

70°C

Length

144mm

Depth

151mm

Standards/Approvals

CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1

Width

75mm

Pole and Throw Configuration

3

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Lovato three pole contactor has AC coil 50/60 HZ and rated operating current is 150 A for 400 V AC supply.

CCC and cULus certification

2190 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy