Lovato Electric BF Contactor, 230V ac Coil, 4-Pole, 140 A, 55 kW 230V ac, 4 NO, 690V
- RS Stock No.:
- 204-3274
- Mfr. Part No.:
- BF95T4A230
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€491.05
(exc. VAT)
€603.99
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.05 |
*price indicative
- RS Stock No.:
- 204-3274
- Mfr. Part No.:
- BF95T4A230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 140A | |
| Series | BF | |
| Power Rating | 55kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 95A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Length | 144mm | |
| Width | 75mm | |
| Depth | 151mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 140A | ||
Series BF | ||
Power Rating 55kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 95A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Length 144mm | ||
Width 75mm | ||
Depth 151mm | ||
Standards/Approvals CSA, IEC, UL | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Lovato four pole contactor has AC coil 50/60 HZ and rated operating current is 140 A for 230 V AC supply.
CCC, cULus and EAC certification
2867 g weight
Related links
- Lovato Electric BF Contactor 4-Pole 55 kW 230V ac 690V
- Lovato Electric BF Contactor 4-Pole 75 kW 230V ac 690V
- Lovato Electric BF Contactor 4-Pole 30 kW 230V ac 660 V dc, 690V ac
- Lovato Electric BF Contactor 4-Pole 37 kW 230V ac 230V ac
- Lovato Electric BF Contactor 4-Pole 22 kW 230V ac 660 V dc, 690V ac
- Lovato Electric BF Contactor 4-Pole 13 kW 230V ac 660 V dc, 690V ac
- Lovato Electric BF Contactor 4-Pole 4 kW 230V ac 660 V dc, 690V ac
- Lovato Electric BF Contactor 4-Pole 5.5 kW 230V ac 660 V dc, 690V ac
