Schneider Electric TeSyS D Contactor, 110V dc Coil, 3-Pole, 9 A, 5.5 kW 110V dc, 3 NO, 690V
- RS Stock No.:
- 204-4449
- Mfr. Part No.:
- LC1D096FLS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€88.51
(exc. VAT)
€108.87
(inc. VAT)
- Plus 10 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €88.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 204-4449
- Mfr. Part No.:
- LC1D096FLS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 5.5kW | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 110V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 54mm | |
| Depth | 95mm | |
| Standards/Approvals | DIN 5510-2, EN 45545, EN/IEC 60947-4-1, EN/IEC 60947-5-1 | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 5.5kW | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 110V dc | ||
Maximum Operating Temperature 60°C | ||
Length 54mm | ||
Depth 95mm | ||
Standards/Approvals DIN 5510-2, EN 45545, EN/IEC 60947-4-1, EN/IEC 60947-5-1 | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 110V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 110V dc 690V
- Schneider Electric TeSys D Contactor 3-Pole 2.2 kW 110V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 110V dc, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 110V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 110V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 110V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 110V dc 1kV
