Schneider Electric TeSyS D Reversing Contactor, 24V dc Coil, 4-Pole, 20 A 24V dc, 4 NO, 690V
- RS Stock No.:
- 209-5348
- Mfr. Part No.:
- LC1DT206BDS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€110.39
(exc. VAT)
€135.78
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €110.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-5348
- Mfr. Part No.:
- LC1DT206BDS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | TeSyS D | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 45mm | |
| Depth | 99mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series TeSyS D | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Motor Control | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 45mm | ||
Depth 99mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 30 kW 24V dc 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 22 kW 24V dc 1kV
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 4 NO, 690V
- Schneider Electric TeSys D Reversing Contactor 3-Pole 18.5 kW 24V dc 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 30 kW 24V dc 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 5.5 kW 60V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 18.5 kW 60V 690V ac
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 2 NO/2 NC, 1kV
