Schneider Electric TeSyS K Reversing Contactor, 24V dc Coil, 4-Pole, 20 A 24V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 209-5352
- Mfr. Part No.:
- LC1K0986BLS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€82.83
(exc. VAT)
€101.88
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €82.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-5352
- Mfr. Part No.:
- LC1K0986BLS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | TeSyS K | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Lug Ring | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC, EN, UL | |
| Width | 45mm | |
| Depth | 57mm | |
| Length | 58mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series TeSyS K | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Lug Ring | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC, EN, UL | ||
Width 45mm | ||
Depth 57mm | ||
Length 58mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 110V 690V
- Schneider Electric TeSys K Reversing Contactor 9 A 1 NC, 690V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 240V ac 690V ac
- Schneider Electric TeSys K Reversing Contactor 3-Pole 2.2 kW 110V, 690V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 48V ac 690V ac
- Schneider Electric TeSys K Reversing Contactor 3-Pole 5.5 kW 110V ac 690V ac
- Schneider Electric TeSys K Reversing Contactor 3-Pole 2.2 kW, 690V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 110V 690V
