Siemens 3RT1 Contactor, 110V ac/dc, 127 V ac/dc Coil, 3-Pole, 400 A, 200 kW 127V ac/dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 209-7125
- Mfr. Part No.:
- 3RT1075-6AF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,093.40
(exc. VAT)
€2,574.88
(inc. VAT)
- 1 unit(s) shipping from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,093.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-7125
- Mfr. Part No.:
- 3RT1075-6AF36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac/dc, 127V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 400A | |
| Series | 3RT1 | |
| Power Rating | 200kW | |
| Function | Reversing | |
| Mount Type | Vertical | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 127V ac/dc | |
| Operational Current Ie | 180A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 160mm | |
| Standards/Approvals | UL, EAC, CSA, CCC | |
| Depth | 225mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac/dc, 127V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 400A | ||
Series 3RT1 | ||
Power Rating 200kW | ||
Function Reversing | ||
Mount Type Vertical | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 127V ac/dc | ||
Operational Current Ie 180A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 160mm | ||
Standards/Approvals UL, EAC, CSA, CCC | ||
Depth 225mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens 3RT1 Series Contactor, 400A Contact Current, 1kV Insulation Voltage - 3RT1075-6AF36
Features and Benefits:
• 200kW operating power at 400V supporting large motors
• 110V/127V AC/DC Coil allowing versatile control supply use
• 3P configuration providing three-phase reversing operation
• 2 NO 2 NC auxiliary contacts facilitating safety interlocks
Applications
• Used for safety-related switching in control panels
• Ideal for integration with busbar main-circuit systems
• Can be used where vertical-mount screw terminals are required
• Used with high-power three-phase distribution equipment
What Coil voltage options are available?
How does the auxiliary circuit connect electrically?
What protection standards and approvals does it hold?
What thermal operating range can be expected?
What mechanical service life is specified?
Related links
- Siemens SIRIUS Contactor 127 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT14 Contactor 127 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 127 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 127 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V ac/dc Coil 225 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
