Siemens 3RT2 Contactor, 280V ac Coil, 3-Pole, 41 A, 22 kW 280V, 1 NO/1 NC, 690V
- RS Stock No.:
- 210-3256
- Mfr. Part No.:
- 3RT2036-1AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€196.92
(exc. VAT)
€242.21
(inc. VAT)
- 1 unit(s) shipping from 03 December 2026
- Plus 3 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €196.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-3256
- Mfr. Part No.:
- 3RT2036-1AB00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 280V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 41A | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 280V | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Length | 114mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Width | 55mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 280V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 41A | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 280V | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Length 114mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Width 55mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 22 kW 280V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 280V 690V
- Siemens 3RT2 Contactor 280 V Coil 51 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 41 A 1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 280V 690V
- Siemens 3RT2 Contactor 4-Pole 76 W 280V ac/dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 280V 690V
- Siemens 3RT2 Contactor 280 V Coil 90 A 1 NC, 690V
