RS Better World

Siemens 3RT2 Contactor, 33V ac Coil, 3-Pole, 51 A, 22 kW 155V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€306.16

(exc. VAT)

€376.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€306.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3263
Mfr. Part No.:
3RT2036-1NF30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

33V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

51A

Series

3RT2

Power Rating

22kW

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

155V

Contactor Application

Motor Control

Operational Current Ie

51A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

130mm

Width

55mm

Standards/Approvals

CCC, CSA, EAC, UL

Length

114mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor, AC-3 50 A, 22 kW / 400 V 1 NO + 1 NC, AC / DC 84-155 V, with varistor, 3-pole, Size S2, screw terminal Power contactor SIRIUS 3RT2 for switching motors.

The comprehensive range of accessories, such as auxiliary switches, auxiliary releases etc. is standardized for all sizes It is Simple, efficient and always up to date - SIRIUS modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy