Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 110 A, 55 kW 230V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 210-3304
- Mfr. Part No.:
- 3RT2047-1AP04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€503.08
(exc. VAT)
€618.79
(inc. VAT)
- 1 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €503.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-3304
- Mfr. Part No.:
- 3RT2047-1AP04
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 110A | |
| Power Rating | 55kW | |
| Series | 3RT2 | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 110A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 195mm | |
| Length | 140mm | |
| Width | 70mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 110A | ||
Power Rating 55kW | ||
Series 3RT2 | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Motor Control | ||
Operational Current Ie 110A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 195mm | ||
Length 140mm | ||
Width 70mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V ac 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V ac 690V
