Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 18 A 230V ac, 2 NC, 400V
- RS Stock No.:
- 210-3481
- Mfr. Part No.:
- 3RT2617-1AP05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€112.54
(exc. VAT)
€138.42
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €112.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-3481
- Mfr. Part No.:
- 3RT2617-1AP05
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 18A | |
| Series | 3RT2 | |
| Mount Type | Snap-On | |
| Function | Capacitor Switching | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 0 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Length | 125mm | |
| Depth | 120mm | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 18A | ||
Series 3RT2 | ||
Mount Type Snap-On | ||
Function Capacitor Switching | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 0 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Length 125mm | ||
Depth 120mm | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 1 NO/2 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 1 NO/2 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 1 NO/2 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 50 kVA 230V 690V
