Siemens 3RT1 Contactor, 240V ac Coil, 3-Pole, 115 A, 55 kW 240V ac, 2 NO/2 NC, 1kV
- RS Stock No.:
- 210-4419
- Mfr. Part No.:
- 3RT1054-3AP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€566.80
(exc. VAT)
€697.16
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €566.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-4419
- Mfr. Part No.:
- 3RT1054-3AP36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 115A | |
| Series | 3RT1 | |
| Power Rating | 55kW | |
| Function | Safety | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 53A | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Depth | 170mm | |
| Length | 172mm | |
| Width | 120mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Pole and Throw Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 115A | ||
Series 3RT1 | ||
Power Rating 55kW | ||
Function Safety | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 53A | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Depth 170mm | ||
Length 172mm | ||
Width 120mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Pole and Throw Configuration DPDT | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 240V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 240V ac 1kV
- Siemens 3RT1 Contactor 3-Pole 90 kW 240V ac 1kV
- Siemens 3RT1 Contactor 3-Pole 200 kW 240V 1kV
- Siemens 3RT1 Contactor 420 V ac/dc Coil 115 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 110 kW 240V 1kV
- Siemens 3RT1 Contactor 3-Pole 110 kW 240V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 600V 1kV
