RS Better World

Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 95 A, 45 kW 24V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€583.33

(exc. VAT)

€717.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€583.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-4458
Mfr. Part No.:
3RT2046-1KB40-1AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

95A

Series

3RT2

Power Rating

45kW

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Operational Current Ie

95A

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Depth

152mm

Width

70mm

Standards/Approvals

CCC, CSA, EAC, UL

Length

140mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens 3RT2 series power contactor has screw terminal with integrated varistor upright mounting position and its suitable for 2 A PLC outputs coupling relay and its used for switching motors and auxiliary and control circuits, specially designed for direct connection to electronic controllers.

The 3RT2 contactor offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. Integrated auxiliary switches reduce the complexity of your design. The front-panel terminals simplify the wiring. The 3RT2 contactor are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

Mounting type is screw and Snap-On mounting

Ambient operating temperature is -25 to +60 °C

Protection class for frount IP20 and for terminals is IP00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy