Schneider Electric Acti9 iCT Contactor, 24V ac Coil, 4-Pole, 63 A, 2.1 W, 4 NO, 400V
- RS Stock No.:
- 210-9810
- Mfr. Part No.:
- A9C21164
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€604.01
(exc. VAT)
€742.93
(inc. VAT)
- Ready to ship from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | €604.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 210-9810
- Mfr. Part No.:
- A9C21164
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 63A | |
| Power Rating | 2.1W | |
| Series | Acti9 iCT | |
| Function | Reversing | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Tunnel | |
| Contactor Application | Motor-Heating-Lighting | |
| Operational Current Ie | 63A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 74mm | |
| Standards/Approvals | EN 60947-4-1, EN/IEC 60947-4-1, IEC 1095, IEC 60529, IEC/EN 61095 | |
| Length | 85mm | |
| Width | 54mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 63A | ||
Power Rating 2.1W | ||
Series Acti9 iCT | ||
Function Reversing | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Tunnel | ||
Contactor Application Motor-Heating-Lighting | ||
Operational Current Ie 63A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Depth 74mm | ||
Standards/Approvals EN 60947-4-1, EN/IEC 60947-4-1, IEC 1095, IEC 60529, IEC/EN 61095 | ||
Length 85mm | ||
Width 54mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 24V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 24V, 4 NC
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 24V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 24V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 24V ac 400V ac
