Schneider Electric LC1D Contactor, 200V ac Coil, 3-Pole, 9 A, 5.5 kW 200V ac, 3 NO, 690V ac
- RS Stock No.:
- 210-9835
- Mfr. Part No.:
- LC1D09L7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€62.09
(exc. VAT)
€76.37
(inc. VAT)
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €62.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9835
- Mfr. Part No.:
- LC1D09L7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 200V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Series | LC1D | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load, Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 200V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Length | 77mm | |
| Standards/Approvals | EN 60947-5-1, CSA C22.2 No 14, EN 60947-4-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 200V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Series LC1D | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load, Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 200V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Length 77mm | ||
Standards/Approvals EN 60947-5-1, CSA C22.2 No 14, EN 60947-4-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric Contactor, 9A Contact Current Rating, Reversing Function - LC1D09L7
Features & Benefits
Applications
Can it handle heavy electrical loads efficiently?
Will it work for applications requiring reversing functionality?
Can it handle high electrical loads?
Related links
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 200V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 200V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 200V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 200V 440V
- Schneider Electric LC1D Contactor 208 V ac Coil 25 A 690V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
