Schneider Electric TeSyS D Contactor, 48V ac Coil, 3-Pole, 12 A, 7.5 kW, 1 NO/1 NC, 440V
- RS Stock No.:
- 210-9845
- Mfr. Part No.:
- LC1D123E7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€42.56
(exc. VAT)
€52.35
(inc. VAT)
- 2 unit(s) shipping from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €42.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9845
- Mfr. Part No.:
- LC1D123E7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 12A | |
| Power Rating | 7.5kW | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60947-5-1 and more, EN 60947-4-1, CSA C22.2 No 14 | |
| Width | 45mm | |
| Depth | 86mm | |
| Length | 99mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 12A | ||
Power Rating 7.5kW | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60947-5-1 and more, EN 60947-4-1, CSA C22.2 No 14 | ||
Width 45mm | ||
Depth 86mm | ||
Length 99mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- ID
Schneider Electric LC1D123E7
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V ac, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 48V dc 1kV
