RS Better World

Schneider Electric TeSyS D Contactor, 24V dc Coil, 3-Pole, 32 A, 18.5 kW 24V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€203.99

(exc. VAT)

€250.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€203.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9869
Mfr. Part No.:
LC1D323BL
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Power Rating

18.5kW

Series

TeSyS D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Terminal

Operational Current Ie

32A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

70°C

Depth

101mm

Width

45mm

Standards/Approvals

CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508

Length

99mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
ID
The Schneider Electric TeSys D series is a contactor which has a built in bidirectional peak limiting diode suppressor coil technology. It has control circuit voltage of 125 V dc. It is used in applications like resistive load and motor control. The type of connection for power and control circuit is through spring-type terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy