RS Better World

Schneider Electric TeSyS D Contactor, 440V ac Coil, 3-Pole, 32 A, 18.5 kW, 1 NO/1 NC, 440V ac

Subtotal (1 unit)*

€169.50

(exc. VAT)

€208.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€169.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9872
Mfr. Part No.:
LC1D32R7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V ac

Contact Current

32A

Power Rating

18.5kW

Series

TeSyS D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

32A

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1

Length

85mm

Depth

92mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
FR
The Schneider Electric TeSys D series is a contactor which has a without built in suppressor module coil technology. It has control circuit voltage of 440 V ac. It is used in applications like resistive load and motor control. The type of connection for power and control circuit is through screw-clamp terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links