Schneider Electric LC1D Contactor, 48V dc Coil, 3-Pole, 80 A, 37 kW 48V dc, 3 NO, 1kV
- RS Stock No.:
- 210-9888
- Mfr. Part No.:
- LC1D80ED
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€577.44
(exc. VAT)
€710.25
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €577.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9888
- Mfr. Part No.:
- LC1D80ED
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 125A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Width | 85mm | |
| Depth | 186mm | |
| Length | 127mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series LC1D | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 125A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 48V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Width 85mm | ||
Depth 186mm | ||
Length 127mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D Series Contactor, 80A Contact Current Rating, 48V DC Control Voltage - LC1D80ED
Features & Benefits
Applications
What is the expected lifespan of this device in regular use?
How does this device maintain performance in high temperatures?
What type of installations is it compatible with?
Related links
- Schneider Electric LC1D Contactor 3-Pole 100 kW 48V 1kV
- Schneider Electric LC1D Contactor 3-Pole 45 kW 48V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 48V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 48V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 48V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 2.2 kW 48V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 11 kW 48V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 48V dc 690V ac
