Schneider Electric TeSys F Contactor, 440V dc Coil, 2-Pole, 500 A, 65 W 1000V ac, 48 V ac, 2 NO/2 NC, 1kV
- RS Stock No.:
- 210-9920
- Mfr. Part No.:
- LC1F4002
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,581.16
(exc. VAT)
€1,944.83
(inc. VAT)
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,581.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9920
- Mfr. Part No.:
- LC1F4002
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 440V dc | |
| Number of Poles | 2 | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Power Rating | 65W | |
| Series | TeSys F | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 500A | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 1000V ac, 48V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 219mm | |
| Width | 213mm | |
| Length | 206mm | |
| Standards/Approvals | EN 60947-1, EN 60947-4-1, IEC 60947-1, IEC 60947-4-1, JIS C8201-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 2 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 440V dc | ||
Number of Poles 2 | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Power Rating 65W | ||
Series TeSys F | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 500A | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 1000V ac, 48V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 219mm | ||
Width 213mm | ||
Length 206mm | ||
Standards/Approvals EN 60947-1, EN 60947-4-1, IEC 60947-1, IEC 60947-4-1, JIS C8201-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 2 NO | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 2-Pole 88 W 1000V ac 2 NO, 1kV
- Schneider Electric TeSys F Contactor 2-Pole 120 W 1000V ac 2 NO, 1kV
- Schneider Electric TeSys F Contactor 4-Pole 88 W 1000V ac 4 NO, 1kV
- Schneider Electric TeSys F Contactor 4-Pole 48 V ac 1kV
- Schneider Electric TeSyS F Contactor 3-Pole 450 kW 110V ac 3 NO, 1kV
- Schneider Electric TeSys F Contactor 3-Pole 100 kW 1000V ac
- Schneider Electric TeSys F Contactor 3-Pole 75 kW 110V dc 1000V ac
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 1kV
