Schneider Electric TeSyS D Contactor, 110V ac Coil, 3-Pole, 80 A, 45 kW, 1 NO/1 NC, 1kV
- RS Stock No.:
- 210-9958
- Mfr. Part No.:
- LC2D80F7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,049.85
(exc. VAT)
€1,291.32
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,049.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9958
- Mfr. Part No.:
- LC2D80F7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 45kW | |
| Series | TeSyS D | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Width | 182mm | |
| Standards/Approvals | etc, EN 60947-4-1, CSA C22.2 No 14 | |
| Length | 127mm | |
| Depth | 158mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 45kW | ||
Series TeSyS D | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 70°C | ||
Width 182mm | ||
Standards/Approvals etc, EN 60947-4-1, CSA C22.2 No 14 | ||
Length 127mm | ||
Depth 158mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 110V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 690V
