Schneider Electric TeSyS K Contactor, 48V ac Coil, 3-Pole, 12 A, 4 kW, 1 NO, 690V
- RS Stock No.:
- 210-9967
- Mfr. Part No.:
- LC2K1210E7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€134.52
(exc. VAT)
€165.46
(inc. VAT)
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | €134.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9967
- Mfr. Part No.:
- LC2K1210E7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | TeSyS K | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Standards/Approvals | BS 5424, CSA, IEC 60947, NF C 63-110, UL, VDE 0660 | |
| Depth | 57mm | |
| Width | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series TeSyS K | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Standards/Approvals BS 5424, CSA, IEC 60947, NF C 63-110, UL, VDE 0660 | ||
Depth 57mm | ||
Width 90mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 690V
- Schneider Electric TeSys K Contactor 3-Pole 3 W 0 mV 1 NO, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 48V, 3 NO
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 440V
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 0 mV 1 NC, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 24V dc 690V
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 690V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 48V dc 690V
