ABB ESB40 Contactor, 110V ac Coil, 4-Pole, 22 A, 2.77 kW 240V, 4 NO, 400V
- RS Stock No.:
- 211-1527
- Mfr. Part No.:
- 1SAE341111R0540
- Manufacturer:
- ABB
Subtotal (1 unit)*
€192.64
(exc. VAT)
€236.95
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.64 |
*price indicative
- RS Stock No.:
- 211-1527
- Mfr. Part No.:
- 1SAE341111R0540
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 22A | |
| Power Rating | 2.77kW | |
| Series | ESB40 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 65mm | |
| Width | 54mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 22A | ||
Power Rating 2.77kW | ||
Series ESB40 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 65mm | ||
Width 54mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 110V AC Coil Voltage, 4 Poles - 1SAE341111R0540
This contactor is a robust device designed for controlling single and three-phase loads. The ESB40-40N-05 is suitable for both domestic and industrial applications, with dimensions of 65mm x 54mm x 65mm. Featuring a 4-pole configuration, this contactor offers a contact current rating of 22A and is rated for operation at 110 V AC coil voltage.
Features & Benefits
• Operates efficiently in both AC and DC applications
• Hum-free operation enhances user comfort
• Integrated overvoltage protection ensures reliability
• Designed for simple installation on DIN rail
• Suitable for high-temperature environments up to +55°C
• No auxiliary contacts improve operational simplicity
Applications
• Used for controlling electric motors in automation systems
• Ideal for residential electrical distribution boards
• Utilised in industrial machinery and equipment operations
• Controls lighting circuits in large facilities
• Operates heating and ventilation systems seamlessly
What is the maximum operating temperature for this device?
The device can function effectively in environments up to +55°C, making it suitable for high-temperature operations.
What are the connection methods available for this contactor?
It features screw terminals suitable for both flexible and rigid cables, ensuring versatile installation options.
Can this device be used in both domestic and industrial settings?
Yes, it is designed for versatility, handling both domestic and industrial applications with ease.
How many poles does this contactor have?
It has a 4-pole configuration, accommodating multiple load control situations simultaneously.
What is the benefit of integrated overvoltage protection in this device?
This feature helps to safeguard against surges, enhancing the safety and longevity of the contactor in electrical systems.
Related links
- ABB ESB40 Contactor 4-Pole 2.77 kW 110V ac 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 230V ac 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 400V ac 400V ac
- ABB ESB40 Contactor 3-Pole 2.77 kW 24V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 42V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 48V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 12V ac/dc 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 24V 400V