ABB ESB16 Contactor, 110V ac/dc Coil, 2-Pole, 16 A, 3.7 kW 110V ac/dc, 1 NO/1 NC, 250V
- RS Stock No.:
- 211-1576
- Mfr. Part No.:
- 1SBE111111R0411
- Manufacturer:
- ABB
Subtotal (1 unit)*
€66.65
(exc. VAT)
€81.98
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.65 |
*price indicative
- RS Stock No.:
- 211-1576
- Mfr. Part No.:
- 1SBE111111R0411
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Power Rating | 3.7kW | |
| Series | ESB16 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 110V ac/dc | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 65mm | |
| Width | 18mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac/dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Power Rating 3.7kW | ||
Series ESB16 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 110V ac/dc | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 65mm | ||
Width 18mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 2 Pole Configuration, 110 V Control Voltage - 1SBE111111R0411
This contactor is designed for efficient control of single loads up to 16A. Featuring a compact design, it measures 65mm in length, 18mm in width, and 65mm in depth, making it suitable for a variety of applications. It operates at a control voltage of 110V, with both AC and DC capabilities. Its robust construction enables use within diverse environments, from domestic to industrial settings, ensuring reliability and performance.
Features & Benefits
• Hum-free operation reduces noise pollution in sensitive environments
• Integrated overvoltage protection enhances safety during operation
• Low power consumption contributes to energy efficiency
• DIN rail mounting style simplifies installation and maintenance
• Screw terminal connectivity ensures secure electrical connections
• Wide temperature range of -25°C to +55°C accommodates various conditions
Applications
• Controls heating systems in residential buildings
• Manages lighting circuits in commercial spaces
• Operates motors in industrial machinery
• Utilised within control panels for automation systems
• Suitable for safety circuits and emergency stop
What is the typical lifespan of this device in an average application?
This contactor can handle up to 1,000,000 mechanical cycles and 150,000 electrical cycles, depending on the load conditions, ensuring long-term functionality in standard operational settings.
How does the contactor maintain efficiency in varying temperatures?
It is designed to function effectively within a temperature range of -25°C to +55°C, allowing it to operate efficiently in both cold and hot environments without performance degradation.
What types of loads is this contactor suitable for?
It is adept at controlling various types of loads, including resistive and inductive loads, making it versatile for applications ranging from lighting control to motor operation.
What installation features should be considered for optimal performance?
Proper alignment during installation on a DIN rail is crucial, and using screw terminals for wiring ensures a stable connection, reducing the risk of operational failures.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 48V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V